
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,129.360 |
Product Information
Product Overview
EVAL-ADN2850SDZ is an ADN2850 evaluation board. With versatile programmability, the ADN2850 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment / decrement of resistance, resistance changes in ±6 dB scales, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The ADN2850 supports a dual-supply ±2.25V to ±2.75V operation and a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications. In addition, the ADN2850 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50MHz. The EVAL-ADN2850SDZ can operate in single-supply and dual-supply mode and incorporates an internal power supply from the USB.
- Full featured evaluation board for the ADN2850
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system development platform (SDP)
- PC control software
- 26 extra bytes in EEMEM for user-defined information
- Resistor tolerance error stored in EEMEM
Contents
EVAL-ADN2850SDZ evaluation board, CD.
Technical Specifications
Analog Devices
-
Data Converter
Eval Board ADN2850, CD, User Guide
No SVHC (04-Feb-2026)
ADN2850
-
Digital Potentiometer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
