Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADT75EBZCopy |
| Order Code | 5142974 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,934.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,934.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADT75EBZCopy |
| Order Code | 5142974 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | ADT75 |
| Application Sub Type | Temperature Sensor |
| Kit Contents | Evaluation Board ADT75 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADT75EBZ is an ADT75 evaluation board that allows designers to easily evaluate all features of the ADT75 temperature sensor with minimal effort. It comes complete with connectors and software.
Notes
Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Temperature Sensor |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADT75 |
|---|---|
| Kit Contents | Evaluation Board ADT75 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
