
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,187.080 |
Product Information
Product Overview
EVAL-ADUM36XNEBZ is an evaluation board that supports simplified, efficient evaluation of the 3.0kVrms ADuM36xN family of iCoupler digital isolators. The EVAL-ADuM36xNEBZ evaluation board also grants the ability to examine multiple other 16-lead QSOP iCoupler digital isolators by the unpopulated U1, U3, and U4, which provide the user with multiple JEDEC standard 16-lead QSOP footprints and routing appropriate for evaluation of supported devices. The evaluation board features V-shaped grooves between each component that allows users to split the PCB into sections and examine a specific device of their choice on a breadboard or similar prototyping board for ease of use. Power supply and input/output pins can be connected either directly to the pin header connectors or onto a prototyping board. This evaluation board follows PCB design practices, including a ground plane on each side of the isolation barrier. No other EMI or noise mitigation design features are included on this board.
- Simplified evaluation of the ADuM36xN digital isolator family
- Supports evaluation of other 6-channel iCoupler® digital isolators in 16-lead QSOP package
- Compact, easy configuration, optimized for rapid evaluation on breadboards/prototype boards
- Test points can be fitted to measure all signals
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Digital Isolator
ADuM36xN
Evaluation Board ADuM36xN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
