Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM4223AEBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4409731
Your Part Number
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,093.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,093.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM4223AEBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4409731
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADUM4223
Kit Application TypePower Management
Application Sub TypeHalf Bridge Driver
Kit ContentsEval Board ADUM4223
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-ADUM4223AEBZ is an evaluation board that support ADuM4223 isolated precision half-bridge driver. Because the evaluation board have footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, ADuM4223 can be evaluated with many different power devices. The evaluation board also allows the high-side supply to be bootstrapped to the low-side supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board ADUM4223
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
ADUM4223
Application Sub Type
Half Bridge Driver
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
