
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADXRS642ZCopy |
| Order Code | 5142980 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,435.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADXRS642ZCopy |
| Order Code | 5142980 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | ADXRS642 |
| Application Sub Type | Angular Rate Sensor / Gyroscope |
| Kit Contents | Evaluation Board ADXRS642 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADXRS642Z is a simple breakout board that allows quick evaluation of the performance of the ADXRS642 angular-rate sensor (gyroscope). The ADXRS642 is a high-performance analogue-output gyroscope featuring yaw-rate sensing and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope. The EVAL-ADXRS642 has a 20-lead, dual in-line (0.3inch width × 0.1inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
- Evaluating the ±250°/sec, high vibration rejection, analogue output yaw rate gyroscope
- No additional external components are required for operation
Notes
EVAL-ADXRS642 is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the EVAL-ADXRS642.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Angular Rate Sensor / Gyroscope |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADXRS642 |
|---|---|
| Kit Contents | Evaluation Board ADXRS642 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
