Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADXRS652ZCopy |
| Order Code | 5142981 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,351.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,351.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADXRS652ZCopy |
| Order Code | 5142981 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | ADXRS652 |
| Application Sub Type | Angular Rate Sensor / Gyroscope |
| Kit Contents | Evaluation Board ADXRS652 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADXRS652Z is a simple evaluation board that allows quick evaluation of the performance of the ADXRS652 ±250°/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS652 has a 20-lead, dual in-line (0.3inch width x 0.1inch pin spacing) interface that allows easy prototyping of products without BGA soldering.
Notes
EVAL-ADXRS652 is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the EVAL-ADXRS652.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Angular Rate Sensor / Gyroscope |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADXRS652 |
|---|---|
| Kit Contents | Evaluation Board ADXRS652 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
