
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,603.220 |
Product Information
Product Overview
EVAL-CN0194-SDPZ is a CN0194 circuit evaluation board. The circuit provides galvanic isolation for high speed, high accuracy, simultaneous sampling analogue-to-digital conversion applications. The AD7685 is a 16-bit, charge redistribution successive approximation (SAR) analogue-to-digital converter (ADC) that operates from a single VDD power supply from 2.3V to 5.5V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, no pipeline delay, an internal conversion clock, and a versatile serial interface port. The ADC also contains a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. The AD7685 PulSAR ADC is versatile and allows monitoring of multiple channels through daisy chaining.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
Analog Devices
16bit
Data Acquisition
Eval Board CN-0194
No SVHC (04-Feb-2026)
AD7685 , ADuM1402, ADR391, AD8615
-
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
