
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,603.220 |
Product Information
Product Overview
EVAL-CN0202-SDPZ is a CN0202 circuit evaluation board. The circuit provides a full function, flexible, programmable analogue output solution that meets most requirements for programmable logic controller (PLC) and distributed control system (DCS) applications. The AD5662 low power (0.75mW at 5 V), rail-to-rail output, 16-bit nanoDAC® converter and the AD5750 industrial current/voltage output driver are well matched with respect to input and output voltage ranges, as well as reference voltage requirements. The ADR444 low drift (3ppm/°C maximum for B-grade), high initial accuracy (0.04% maximum for B-grade), and low noise (1.8µV p-p typical, 0.1Hz to 10Hz) provides the reference voltage for both the AD5750 and AD5662 and guarantees ultralow noise, high accuracy, and low temperature drift for the circuit. This circuit provides all the typical voltage and current output ranges with 16-bit resolution and no missing codes, 0.05% linearity, and less than 0.2% total output error.
- Evaluation board connects to SDP-B controller board (EVAL-SDP-CB1Z) through 120-pin connector
Technical Specifications
Analog Devices
-
Data Converter
Board, User Guide
No SVHC (04-Feb-2026)
AD5662, AD5750, ADR444
-
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
