
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0221-EB1ZCopy |
| Order Code | 5142983 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,761.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-CN0221-EB1ZCopy |
| Order Code | 5142983 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | ADP1720-3.3, ADuCM360, ADuCM361 |
| Application Sub Type | Temperature Sensor |
| Kit Contents | Evaluation Board ADP1720-3.3, ADuCM360, ADuCM361, USB-Based Temperature Monitor |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-CN0221-EB1Z is a CN0221 circuit evaluation board. This circuit uses the ADuCM360/ADuCM361 precision analogue microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24-bit sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), dual programmable current sources, a 12-bit digital-to-analogue converter (DAC), and a 1.2V internal reference, as well as an ARM Cortex-M3 core, 128kB flash, 8kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360/ADuCM361 is connected to a thermocouple and a 100 ohm platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation. In the source code, an ADC sampling rate of 4Hz is chosen. When the ADC input programmable gain amplifier (PGA) is configured for a gain of 32, the noise-free code resolution of the ADuCM360/ ADuCM361 is greater than 18 bits.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Temperature Sensor |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADP1720-3.3, ADuCM360, ADuCM361 |
|---|---|
| Kit Contents | Evaluation Board ADP1720-3.3, ADuCM360, ADuCM361, USB-Based Temperature Monitor |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
