
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.261,053.580 |
Product Information
Product Overview
EVAL01-HMC1061LC5 is an evaluation board to evaluate HMC1061LC5 DC to 18GHz, ultra wideband, dual rank, 4GSPS track-and-hold amplifier. This silicon germanium (SiGe), monolithic, fully differential amplifier provides unprecedented bandwidth and dynamic range performance to wideband sampled signal systems. The track-and-hold amplifier offers precision signal sampling over an 18GHz bandwidth, with 9-bit to 10-bit linearity from DC to beyond 5GHz input frequency, 1.45mV noise, and <70fs random aperture jitter. The track-and-hold amplifier can be used to expand the bandwidth and/or high frequency linearity of high speed analogue to digital conversion and signal acquisition systems. Wideband data acquisition systems with multi GHz required bandwidth for a variety of applications, such as software defined radio, radar systems, electronic warfare (EW), electronic intelligence (ELINT), and automated test equipment (ATE).
- HMC1061LC5 can be clocked to 4 GSPS with minimal dynamic range loss
- HMC1061LC5 features direct coupled input/output
- HMC1061LC5 comes in 32-terminal ceramic leadless chip carrier (5mm × 5mm)
Technical Specifications
Evaluation Board
HMC1061LC5
Track & Hold Amplifier
-
Analog Devices
Track-and-Hold Amplifier
Evaluation Board HMC1061LC5
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
