
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC744LC3Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4022530 |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.25,373.980 |
| 10+ | Rs.21,751.440 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC744LC3Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4022530 |
| Technical Datasheet | |
| Clock IC Type | Fanout Buffer |
| Frequency | 14GHz |
| No. of Outputs | 2Outputs |
| Supply Voltage Min | 3V |
| Product Range | - |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Clock IC Case Style | LCC-EP |
| Operating Temperature Max | 85°C |
| No. of Pins | 16Pins |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC744LC3 is a 1:2 fan-out buffer designed to support data transmission rates up to 14Gbps and clock frequencies as high as 14GHz. All differential inputs to the HMC744LC3 are CML and terminated on-chip with 50 ohm to the positive supply, Vcc and may be AC or DC coupled. The differential CML outputs are source terminated to 50 ohm and may also be AC or DC coupled. Outputs can be connected directly to a 50 ohm Vcc-terminated system, while DC blocking capacitors may be used if the terminating system is 50 ohm to ground. The HMC744LC3 also features an output level control pin, VR, which allows for loss compensation or signal-level optimization. Typical applications include RF ATE applications, broadband test & measurement, serial data transmission up to 14Gbps and clock buffering up to 14GHz.
- Inputs terminated internally to 50 ohm
- Differential & single-ended operation
- Propagation delay of 120ps
- Fast rise and fall times of 22/20ps
- Programmable differential output voltage swing range from 600 to 1100mV
- Low power consumption of 287mW typ
- Single supply of +3.3V
- 10dB typical output return loss at frequency <lt/>13GHz
- 16 lead LCC-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Clock IC Type | Fanout Buffer |
|---|---|
| No. of Outputs | 2Outputs |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Frequency | 14GHz |
|---|---|
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Clock IC Case Style | LCC-EP |
| No. of Pins | 16Pins |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
