
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | IH5042CPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2513123 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.851.360 |
| 10+ | Rs.661.210 |
| 25+ | Rs.613.630 |
| 100+ | Rs.561.310 |
| 250+ | Rs.536.360 |
| 500+ | Rs.521.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | IH5042CPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2513123 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Dual Supply |
| On State Resistance Max | 80ohm |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 80ohm |
| On Resistance Max | 80ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IH5042CPE+ is a general purpose CMOS analogue switch in 16 pin DIP package. This is a single SPDT switch featuring low 5nA leakage current and a quiescent current of less than 10µA. It also features break before make switching operation and low charge injection. Typical applications include sample and hold circuits, test equipment, PBX, PABX, guidance and control systems and military radios.
- Supply voltage range is ± 4.5V to ± 18V
- Operating temperature range from 0°C to 70°C
- Monolithic low power CMOS design
- Latch-up proof construction
- Input voltage range includes supplies
- Maximum drain source on resistance is 80 ohm
- Channel to channel RDS(ON) match is 5ohm
- TTL/CMOS compatible
- Switch on time is 400ns and switch off time is 200ns
- Charge injection is 20mV
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| On State Resistance Max | 80ohm |
| IC Case / Package | DIP |
| No. of Channels | 1Channels |
| On Resistance Max | 80ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| No. of Pins | 16Pins |
| On Resistance Typ | 80ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001095 |
