Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040DIX3-5.0+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2909708RL
Cut Tape2909708
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.128.900 | Rs.128.90 |
| Total Price | Rs.128.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.128.900 |
| 10+ | Rs.93.820 |
| 25+ | Rs.85.020 |
| 100+ | Rs.75.270 |
| 250+ | Rs.70.630 |
| 500+ | Rs.67.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040DIX3-5.0+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2909708RL
Cut Tape2909708
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min4.95V
Reference Voltage Max5.05V
Initial Accuracy1%
Temperature Coefficient± 15ppm/°C
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSC-70
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.95V
Initial Accuracy
1%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
-
Reference Voltage Max
5.05V
Temperature Coefficient
± 15ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
