
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1460EIS8-10#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4031257 |
| Product Range | LT1460 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.777.790 |
| 10+ | Rs.601.780 |
| 25+ | Rs.557.910 |
| 100+ | Rs.509.600 |
| 300+ | Rs.482.670 |
| 500+ | Rs.472.720 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1460EIS8-10#PBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4031257 |
| Product Range | LT1460 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | LT1460 Series |
| Reference Voltage Min | 9.9875V |
| Reference Voltage Max | 10.0125V |
| Initial Accuracy | 0.125% |
| Temperature Coefficient | 20ppm/°C |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 10V |
| Voltage Reference Case Style | SOIC |
Product Overview
LT®1460 is a micropower bandgap precision series reference that combines very high accuracy and low drift with low power dissipation and small package size. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current and are therefore protected from damage. Typical applications are handheld instruments, precision regulators, A/D and D/A converters, power supplies, hard disk drives.
- 0.125% accuracy
- Temperature coefficient is 20ppm/°C
- Industrial temperature range
- Supply current of 190µA typical
- Output current of 40mA typical (short VOUT to GND)
- No output capacitor required
- Minimum input/output differential is 0.9V
- Output voltage is 10V
- 8-lead plastic SO package
- –40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 9.9875V |
| Initial Accuracy | 0.125% |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 10V |
| Product Range | LT1460 Series |
|---|---|
| Reference Voltage Max | 10.0125V |
| Temperature Coefficient | 20ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 20V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | SOIC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
