Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1490IN8#PBFCopy
Manufacturer Standard Lead Time19 weeks
Order Code4839486
Your Part Number
150 In Stock
Need more?
150 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.900.490 |
| 10+ | Rs.696.850 |
| 50+ | Rs.634.590 |
| 100+ | Rs.588.810 |
| 250+ | Rs.566.130 |
| 500+ | Rs.551.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.900.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1490IN8#PBFCopy
Manufacturer Standard Lead Time19 weeks
Order Code4839486
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.07V/µs
Supply Voltage Range± 1.25V to ± 22V, 2V to 44V
IC Case / PackagePDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage250µV
Input Bias Current4nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.07V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
250µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
200kHz
Supply Voltage Range
± 1.25V to ± 22V, 2V to 44V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
