Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1491CN#PBFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4668945
Your Part Number
42 In Stock
Need more?
42 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,122.530 |
| 10+ | Rs.878.150 |
| 25+ | Rs.817.000 |
| 100+ | Rs.749.770 |
| 250+ | Rs.717.730 |
| 500+ | Rs.698.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,122.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1491CN#PBFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4668945
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.07V/µs
Supply Voltage Range± 1.25V to ± 22V
IC Case / PackagePDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage350µV
Input Bias Current4nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.07V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
350µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
200kHz
Supply Voltage Range
± 1.25V to ± 22V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
