Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1494IMS8#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107474
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.699.500 |
| 10+ | Rs.536.540 |
| 25+ | Rs.495.650 |
| 100+ | Rs.450.730 |
| 250+ | Rs.446.610 |
| 500+ | Rs.437.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.699.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1494IMS8#TRPBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code5107474
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.7kHz
Slew Rate Typ1V/ms
Supply Voltage Range2.2V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current250pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/ms
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
2.7kHz
Supply Voltage Range
2.2V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
250pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
