LT1636IS8#TRPBF
Operational Amplifier, 1 Channels, 220 kHz, 0.075 V/µs, 2.7V to 12.5V, ± 1.35V to ± 22V, SOIC

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1636IS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4020780RL Cut Tape4020780 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.701.880 | Rs.701.88 |
| Total Price | Rs.701.88 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.701.880 |
| 10+ | Rs.549.800 |
| 25+ | Rs.506.030 |
| 100+ | Rs.468.900 |
| 250+ | Rs.453.180 |
| 500+ | Rs.443.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1636IS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4020780RL Cut Tape4020780 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 220kHz |
| Slew Rate Typ | 0.075V/µs |
| Supply Voltage Range | 2.7V to 12.5V, ± 1.35V to ± 22V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 100µV |
| Input Bias Current | 4nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 220kHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.075V/µs |
Product Overview
LT1636 op amp operates on all single and split supplies with a total voltage of 2.7V to 44V drawing less than 50µA of quiescent current. The LT1636 can be shut down, making the output high impedance and reducing the quiescent current to 4µA. The LT1636 has a unique input stage that operates and remains high impedance when above the positive supply. The inputs take 44V both differential and common mode, even when operating on a 3V supply. The output swings to both supplies. Unlike most micropower op amps, the LT1636 can drive heavy loads; its rail-to-rail output drives 18mA. The LT1636 is unity-gain stable into all capacitive loads up to 10,000pF when a 0.22µF and 150Ω compensation network is used. The LT1636 is reverse supply protected: it draws no current for reverse supply up to 27V. Built-in resistors protect the inputs for faults below the negative supply up to 22V. There is no phase reversal of the output for inputs 5V below VEE or 44V above VEE, independent of VCC.
- Rail-to-Rail Input and Output
- Over-The-Top®: input common mode range extends 44V above VEE, independent of VCC
- Low input offset voltage is 225µV maximum
- Specified on 3V, 5V and ±15V supplies
- High voltage gain: 2000V/mV
- High CMRR: 110dB
- 220KHz gain-bandwidth product
- Operating temperature range from -40°C to 85°C
- Available in 8 pin plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.075V/µs |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 100µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 220kHz |
|---|---|
| Supply Voltage Range | 2.7V to 12.5V, ± 1.35V to ± 22V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 4nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOIC |
| Bandwidth | 220kHz |
| Slew Rate | 0.075V/µs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85189000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
