Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT1795CSW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668951
Your Part Number
38 In Stock
Need more?
38 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,850.160 |
| 10+ | Rs.1,471.840 |
| 38+ | Rs.1,341.670 |
| 114+ | Rs.1,238.960 |
| 266+ | Rs.1,194.210 |
| 532+ | Rs.1,172.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,850.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1795CSW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668951
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ900V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins20Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current10µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
900V/µs
IC Case / Package
SOIC
Amplifier Type
Current Feedback
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
± 5V to ± 15V
No. of Pins
20Pins
Rail to Rail
-
Input Bias Current
10µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
