Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.391.210 |
| 10+ | Rs.299.450 |
| 25+ | Rs.271.690 |
| 100+ | Rs.251.160 |
| 250+ | Rs.245.660 |
| 500+ | Rs.239.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.391.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1818CS8#TRPBFCopy
Order Code5107475
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product400MHz
Slew Rate Typ2.5kV/µs
Supply Voltage Range± 2V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage200µV
Input Bias Current-2µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5kV/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
400MHz
Supply Voltage Range
± 2V to ± 5.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-2µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
