Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6238CGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668965
Your Part Number
87 In Stock
Need more?
87 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,207.920 |
| 10+ | Rs.946.800 |
| 25+ | Rs.881.520 |
| 100+ | Rs.809.680 |
| 300+ | Rs.769.630 |
| 500+ | Rs.754.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,207.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6238CGN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4668965
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product215MHz
Slew Rate Typ70V/µs
Supply Voltage Range3V to 12.6V
IC Case / PackageSSOP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage50µV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
70V/µs
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
215MHz
Supply Voltage Range
3V to 12.6V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5µA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
