Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT6604IUFF-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,404.760 |
| 10+ | Rs.1,926.160 |
| 52+ | Rs.1,760.100 |
| 104+ | Rs.1,673.990 |
| 260+ | Rs.1,622.430 |
| 520+ | Rs.1,589.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,404.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6604IUFF-2.5#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839492
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V, 5V, ± 5V
IC Case / PackageQFN-EP
No. of Pins34Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-
Input Bias Current-15µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
IC Case / Package
QFN-EP
Amplifier Type
Low Noise
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
-
Supply Voltage Range
3V, 5V, ± 5V
No. of Pins
34Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-15µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
