
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,394.750 |
| 10+ | Rs.1,923.650 |
| 25+ | Rs.1,806.130 |
| 100+ | Rs.1,676.950 |
| 300+ | Rs.1,604.890 |
| 500+ | Rs.1,578.270 |
Product Information
Product Overview
LTC1298 is a micropower, 12-bit, successive approximation sampling A/D converter. This typically draw only 250µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever this is not performing conversions. This 12-bit, switched-capacitor, successive approximation ADC include sample-and-holds. This offers a software selectable 2-channel MUX. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. This circuit can be used in ratiometric applications or with an external reference. Applications are battery-operated systems, remote data acquisition, battery monitoring, handheld terminal interface, temperature measurement, isolated data acquisition.
- Low cost
- Supply voltage is 4.5 to 5.5V
- Clock frequency is 200KHz at VCC = 5V
- Supply current is 640µA at tCYC = 90µs, fCLK = 200kHz
- Auto shutdown to 1nA typical
- Guaranteed ±3/4LSB maximum DNL
- On-chip sample-and-hold
- Sampling rate is 11.1Ksps
- 8-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
11.1kSPS
Differential
4 Wire, Microwire, SPI
5.5V
SOIC
Surface Mount
85°C
MSL 1 - Unlimited
12bit
2Channels
Single
4.5V
SOIC
8Pins
-40°C
Dual 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
