
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.951.880 |
| 10+ | Rs.739.660 |
| 25+ | Rs.686.750 |
| 121+ | Rs.622.170 |
| 363+ | Rs.591.390 |
| 605+ | Rs.580.030 |
Product Information
Product Overview
LTC2057HV is a high voltage, low noise, zero-drift operational amplifier. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage and a DC to 10Hz input noise voltage of 200nVP-P (typ). It is self-calibrating circuitry results in low offset voltage drift with temperature and zero-drift over time. This provides rail-to-rail output swing and an input common mode range that includes the V– rail (V– –0.1V to V+ – 1.5V). In addition to low offset and noise. Wide supply range, combined with low noise, low offset, and excellent PSRR and CMRR make this product well suited for high dynamic-range test, measurement, and instrumentation systems. Typical applications are high resolution data acquisition, reference buffering, test and measurement, electronic scales, thermocouple amplifiers, strain gauges, low-side current sense, automotive monitors and control.
- 1.5MHz (typ) gain-bandwidth and a 0.45V/μs (typ)at AV = –1, RL = 10kohm slew rate
- Input offset voltage is 4μV maximum at VS = ±2.5V, VCM = VOUT = 0V
- Supply voltage range from 4.75V to 60V
- Average input offset voltage drift is 0.015μV/°C maximum at –40°C to 125°C
- Unity gain stable
- Common mode rejection ratio is 150dB at VCM = V– – 0.1V to V+ – 1.5V, VS = ±2.5V, VCM = VOUT = 0V
- Power supply rejection ratio is 160dB at VS = 4.75V to 36V, VS = ±2.5V; VCM = VOUT = 0V
- Supply current is 2.5μA in shutdown mode at VS = ±2.5V; VCM = VOUT = 0V
- 8-lead plastic DFN (3mm × 3mm) package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.45V/µs
DFN
Zero Drift
0.5µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1.5MHz
4.75V to 60V
8Pins
Rail - Rail Output (RRO)
30pA
-40°C
-
MSL 1 - Unlimited
DFN
1.5MHz
0.45V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
