
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,135.930 |
| 10+ | Rs.887.950 |
| 52+ | Rs.786.830 |
| 104+ | Rs.756.440 |
| 260+ | Rs.724.380 |
| 520+ | Rs.705.040 |
Product Information
Product Overview
LTC®2499 is a 16-channel (eight differential), 24bit, no Latency ∆S™ ADC with easy drive technology and a 2-wire, I2C interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2499 includes a high accuracy, temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 16 analogue input channels operating in single ended or differential modes) or its internal temperature sensor. The integrated temperature sensor offers 1/30th°C resolution and 2°C absolute accuracy. Typical applications include direct sensor digitizer, direct temperature measurement, instrumentation and industrial process control.
- Directly digitizes high-impedance sensors with full accuracy
- 600nV rms noise
- GND to VCC input/reference common mode range
- 2ppm INL, no missing codes
- 1ppm offset and 15ppm full-scale error
- 2x speed/reduced power mode (15Hz using internal oscillator and 80µA at 7.5Hz output)
- No latency: digital filter settles in a single cycle, even after a new channel is selected
- Single supply 2.7V to 5.5V operation (0.8mw) and internal oscillator
- 38 lead QFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
15SPS
Differential, Single Ended
I2C
5.5V
QFN-EP
Surface Mount
70°C
MSL 1 - Unlimited
24bit
16Channels
Single
2.7V
QFN
38Pins
0°C
16 Channel 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
