
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,077.550 | Rs.1,077.55 |
| Total Price | Rs.1,077.55 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,077.550 |
| 10+ | Rs.840.280 |
| 25+ | Rs.781.020 |
| 100+ | Rs.715.840 |
| 250+ | Rs.704.950 |
| 500+ | Rs.690.860 |
Product Information
Product Overview
LTC2632ACTS8-LZ12#TRMPBF is a voltage output DAC with an integrated, high-accuracy, low-drift reference in an 8-lead TSOT-23 package. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2632-L has a full-scale output of 2.5V, and operates from a single 2.7V to 5.5V supply. The part use a simple SPI/MICROWIRE™ compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2632 incorporates a power-on reset circuit. The part reset to zero after power-up. Typical applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment and automotive.
- 12bit resolution
- Maximum INL error: ±1.5LSB
- Guaranteed monotonic over temperature
- Selectable internal or external reference
- Low power operation of 0.4mA at 3V
- Double-buffered data latches
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, Serial, SPI
2.7V to 5.5V
2Channels
Voltage
TSOT-23
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, Serial, SPI
5.5V
2.7V
SOT-23
Serial
8Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
