
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,155.470 | Rs.1,155.47 |
| Total Price | Rs.1,155.47 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,155.470 |
| 10+ | Rs.903.720 |
| 25+ | Rs.840.780 |
| 100+ | Rs.771.590 |
| 250+ | Rs.762.680 |
| 500+ | Rs.747.430 |
Product Information
Product Overview
LTC2633ACTS8-LZ12#TRMPBF is a 12bit voltage-output DAC with an integrated, high accuracy, low drift reference. LTC2633-L has rail-to-rail output buffers and is guaranteed monotonic. It has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via a 2-wire I²C-compatible serial interface. It operates in both the standard mode (clock rate of 100KHz) and the fast mode (clock rate of 400KHz). It incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, power supply margining, portable equipment, and automotive.
- Reset to zero-scale in internal reference mode, 12bit resolution
- Double-buffered data latches, supply voltage range from 2.7V to 5.5V
- Differential nonlinearity is ±1LSB maximum at (VCC = 3V, internal ref, TA = 25°C)
- Integral nonlinearity is ±1.5LSB maximum at (VCC = 3V, internal ref, TA = 25°C)
- VOS temperature coefficient is ±10µV/°C typical at (VCC = 3V, internal ref, TA = 25°C)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Supply current is 0.3mA typical at (VCC = 3V, VREF = 2.5V, external reference)
- Multiplying bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Output voltage noise is 30µVP-P typical at (0.1Hz to 10Hz, external reference)
- Commercial temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
2.7V
2Channels
Voltage
TSOT-23
Surface Mount
70°C
-
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
TSOT-23
Serial
8Pins
0°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
