LTC2918HMS-A1#PBF
Voltage Supervisor, 1 Monitor, Manual, Active-Low, Open-Drain, 1.5V to 5.5Vin, MSOP, -40 to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2918HMS-A1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028298 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.494.960 |
| 10+ | Rs.377.140 |
| 50+ | Rs.329.920 |
| 100+ | Rs.315.300 |
| 250+ | Rs.299.870 |
| 500+ | Rs.290.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2918HMS-A1#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4028298 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | - |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | MSOP |
| Threshold Voltage | 11.22V |
Product Overview
LTC2918 is a low voltage single-supply monitor with selectable thresholds and an adjustable watchdog timer. Two three state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the device is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. It is widely used in application such as handheld devices, cell phone base stations, automotive control systems, network servers, optical networking systems etc.
- Manual reset input
- Supply operation is 1.5V to 5.5V
- Adjustable watchdog timeout
- 6.2V shunt regulator for high voltage operation
- Guaranteed threshold accuracy is ±1.5%
- Guaranteed RST for VCC ≥ 0.8V
- 9 selectable supply voltages 12V, 5V, 3.3V, 2.5V, 1.8V 1.5V, 1.2V, 1V, +ADJ (0.5V)
- Operating temperature is -40°C to 125°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 11.22V |
| Reset Threshold Voltage - Nom | - |
|---|---|
| Supply Voltage Min | 1.5V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| No. of Pins | 10Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | MSOP |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
