Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2945HUD-1#PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4847372
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,489.330 |
| 10+ | Rs.1,175.540 |
| 25+ | Rs.1,097.140 |
| 121+ | Rs.1,001.460 |
| 363+ | Rs.955.880 |
| 605+ | Rs.939.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,489.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2945HUD-1#PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4847372
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Max0
Reset Threshold Voltage - Nom2.4V
No. of Monitored Voltages1Monitors
Supply Voltage Min4V
Supply Voltage Max80V
Reset Output Type-
IC Case / PackageQFN
No. of Pins12Pins
IC MountingSurface Mount
Delay Time33ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage2.4V
Technical Specifications
Reset Threshold Voltage - Min
-
Reset Threshold Voltage - Nom
2.4V
Supply Voltage Min
4V
Reset Output Type
-
No. of Pins
12Pins
Delay Time
33ms
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2.4V
Reset Threshold Voltage - Max
0
No. of Monitored Voltages
1Monitors
Supply Voltage Max
80V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
