
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,561.650 |
| 10+ | Rs.1,240.830 |
| 52+ | Rs.1,109.790 |
| 104+ | Rs.1,070.400 |
| 260+ | Rs.1,069.590 |
| 520+ | Rs.1,048.200 |
Product Information
Product Overview
LTC4015 is a multichemistry buck battery charger controller with digital telemetry system. This device can charge Li-Ion/polymer, LiFePO4, or lead acid batteries. Battery charge voltage is pin selectable and I²C adjustable. Input current limit and charge current can be accurately programmed with sense resistors and can be individually adjusted via the I²C serial port. A digital telemetry system monitors all system power parameters. Safety timer and current termination algorithms are supported for lithium chemistry batteries. It also includes automatic recharge, precharge (Li-Ion) and NTC thermistor protection. This device's I²C port allows user customization of charger algorithms, reading of charger status information, configuration of the maskable and programmable alerts, plus use and configuration of the coulomb counter. It is used in application such as portable medical instruments/military equipment, industrial handhelds/lighting, ruggedized notebook/tablet computers etc.
- Coulomb counter and integrated 14-bit ADC
- Wide charging input voltage range is 4.5V to 35V
- Wide battery voltage range upto 35V
- Input undervoltage charge current limit loop
- Maximum power point tracking
- Instant-on operation with discharged battery
- Input current limit prioritizes system load output
- Input and output ideal diodes provide low loss powerpath™ operation
- Operating temperature is -40°C to 125°C
- Packaging style is 38-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, LiFePO4, Li-Ion, Li-Pol
4.2V
QFN-EP
-
125°C
-
No SVHC (04-Feb-2026)
35V
20A
38Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
