
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,176.670 |
| 10+ | Rs.923.430 |
| 52+ | Rs.819.700 |
| 104+ | Rs.787.160 |
| 260+ | Rs.771.420 |
| 520+ | Rs.755.680 |
Product Information
Product Overview
LTC4381ADKE-2#PBF is a low quiescent current eFuse with surge protection. It is an integrated solution for low quiescent current eFuse with an internal 9mohm N-channel MOSFET. Overvoltage protection is provided by clamping the gate voltage of an internal 9mohm N-channel MOSFET to limit the output voltage to a safe value during overvoltage events such as load dump in automobiles. The MOSFET safe operating area is production tested and guaranteed for the stresses during high voltage transients. Overcurrent protection is also provided. An internal multiplier generates a TMR pin current proportional to VDS and ID, so that operating time in both overcurrent and overvoltage conditions is limited in accordance with MOSFET stress. Applications include automotive 12V, 24V and 48V system, avionic/industrial surge protection, hot swap/live insertion, high side switch for battery-powered powered systems, automotive load dump protection.
- Operates through automobile cold crank
- Wide operating voltage range from 4V to 80V
- No input TVS needed, overcurrent protection
- Reverse input protection to –60V
- Adjustable turn-on threshold
- Adjustable fault timer with MOSFET stress acceleration
- VCC current, shutdown is 5µA typ at ON=OUT=SNS=0V
- TMR gate off threshold is 1.215V typical
- 32-lead (7mm × 5mm) plastic DFN package
- Temperature range from -40°C to +125°C
Technical Specifications
1Channels
80V
32Pins
Surface Mount
-40°C
-
Lead (04-Feb-2026)
4V
DFN-EP
MOSFET
Low Quiescent Current eFuse with Surge Protection
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
