Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905CS5-100#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4839514RL
Cut Tape4839514
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.477.740 | Rs.477.74 |
| Total Price | Rs.477.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.477.740 |
| 10+ | Rs.362.550 |
| 25+ | Rs.333.740 |
| 100+ | Rs.302.140 |
| 250+ | Rs.287.060 |
| 500+ | Rs.281.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905CS5-100#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4839514RL
Cut Tape4839514
Technical Datasheet
Frequency100MHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseSOT-23
Product Range-
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
100MHz
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Digital IC Case
SOT-23
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
