Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905MPS5#TRMPBFCopy
Order Code5107587
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,797.360 |
| 10+ | Rs.1,473.680 |
| 25+ | Rs.1,409.560 |
| 100+ | Rs.1,345.440 |
| 250+ | Rs.1,284.920 |
| 500+ | Rs.1,259.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,797.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905MPS5#TRMPBFCopy
Order Code5107587
Technical Datasheet
Frequency Nom170MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSOT-23
Supply Voltage Nom5.5V
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
170MHz
Oscillator Case / Package
SOT-23
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
20ppm
Supply Voltage Nom
5.5V
Operating Temperature Min
-55°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
