
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,336.580 |
| 10+ | Rs.1,049.520 |
| 46+ | Rs.939.370 |
| 138+ | Rs.884.740 |
| 276+ | Rs.858.000 |
| 506+ | Rs.838.540 |
Product Information
Product Overview
MAX14939GWE+ is an isolated RS-485/PROFIBUS-DP transceiver that provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 20Mbps. An integrated LDO provides a simple and space-efficient architecture for providing power to the cable side of the IC. This device includes one half-duplex driver/receiver channel. The receiver is 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. It is used in applications such as industrial automation equipment, programmable logic controllers, HVAC, and power meters.
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10 (safety approval)
- Integrated LDO for cable-side power, compliant with RS-485 EIA/TIa-485 standard
- 20Mbps maximum data rate, allows up to 128 devices on the bus
- ±35kV ESD (HBM) on driver outputs/receiver inputs
- 2.75KVRMS withstand isolation voltage for 60s (VISO)
- 630VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 445VRMS maximum working-isolation voltage (VIOWM)
- Thermal shutdown, VDDA supply voltage range from 1.71V to 5.5V
- Supply current (IDDA) is 4mA typical at (VDDA – VGNDA = 1.71V to 5.5V)
- Operating temperature range from -40°C to +105°C, 16-pin WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.5V
16Pins
±10 kV (Contact), ±12 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
1.71V
WSOIC
128
Open, Short
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
