
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,681.060 |
| 10+ | Rs.1,328.470 |
| 75+ | Rs.1,160.710 |
| 150+ | Rs.1,121.710 |
| 300+ | Rs.1,089.600 |
| 525+ | Rs.1,067.870 |
Product Information
Product Overview
The MAX16006FTG+ is a octal voltage microprocessor (μP) supervisory circuit in 24 pin TQFN package. It is a low voltage supervisory circuit for complex multivoltage systems and has independent outputs for each monitored voltage. It offers a reset output that asserts whenever any of the monitored voltages fall below their respective thresholds or the manual reset input is asserted. The reset output remains asserted for the reset timeout after all voltages are above their respective thresholds and the manual reset input is deasserted. The minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor. All open-drain outputs have internal 30μA pull-ups that eliminate the need for external pull-up resistors. However, each output can be driven with an external voltage up to 5.5V. It features a manual reset input, a tolerance pin for selecting 5% or 10% input thresholds and a margin enable function for deasserting the outputs during margin testing.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Monitors eight fixed 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V and 0.9V voltages
- Adjustable thresholds monitor voltages down to 0.4V
- Open-drain outputs with internal pull-ups reduce the number of external components
- Fixed 140ms(min) or capacitor adjustable reset timeout
- Manual reset, margin enable and tolerance select inputs
- Watchdog timer that asserts RESET(complementary)
- Watchdog timeout period is 1.6sec and start-up delay after reset is 54sec
Applications
System Monitoring, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
8Monitors
5.5V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.375V, 2.888V, 2.625V, 2.188V, 1.575V, 1.313V, 1.05V, 788mV
1V
Active-Low, Open-Drain
24Pins
200ms
125°C
-
No SVHC (04-Feb-2026)
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
