Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,214.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,214.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17634AEVKIT#Copy
Order Code3269810
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17634AATP+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAX17634AATP+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX17634A synchronous step-down DC-DC converter
- Wide 4.5V to 36V input range
- Programmed 3.3V output, 4.25A load current
- 400KHz switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Selectable PWM, PFM, and DCM Modes
- Open-drain active-low RESET output pulled up to 5V of INTVCC
- Provision for external frequency synchronization
- Overcurrent and overtemperature protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17634AATP+
Automotive Qualification Standard
-
Silicon Core Number
MAX17634AATP+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
