Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20366BEWZ+TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4926734
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,390.270 |
| 10+ | Rs.1,097.210 |
| 25+ | Rs.1,023.960 |
| 100+ | Rs.943.440 |
| 250+ | Rs.942.940 |
| 2000+ | Rs.924.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,390.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20366BEWZ+TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4926734
Technical Datasheet
IC TypePMIC for Wearable Applications
Supply Voltage28V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators3
No. of Regulated Outputs6
IC Case / PackageWLCSP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Wearable Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
6
No. of Pins
72Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
28V
No. of LDO Regulators
3
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
