Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22208ATU+Copy
Manufacturer Standard Lead Time22 weeks
Order Code4847318
Your Part Number
39 In Stock
129 more incoming. You can reserve stock now
39 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.733.660 |
| 10+ | Rs.574.670 |
| 43+ | Rs.531.860 |
| 129+ | Rs.486.390 |
| 258+ | Rs.462.930 |
| 516+ | Rs.451.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.733.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22208ATU+Copy
Manufacturer Standard Lead Time22 weeks
Order Code4847318
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Solenoid, Stepper
No. of Outputs4Outputs
Output Current3.8A
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins38Pins
Supply Voltage Min4.5V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
65V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC, Solenoid, Stepper
Output Current
3.8A
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
