
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,342.270 |
| 10+ | Rs.1,058.400 |
| 46+ | Rs.949.470 |
| 138+ | Rs.895.430 |
| 276+ | Rs.868.990 |
| 506+ | Rs.849.730 |
Product Information
Product Overview
MAX3245CAI+ is a RS-232 transceiver with AutoShutdown Plus. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features and high data-rate capabilities. It achieves a 1µA supply current using AutoShutdown Plus™ feature. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. This turns on again when it senses a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. It also features MegaBaud™ operation, guaranteeing 1Mbps for highspeed applications such as communicating with ISDN modems. Applications include notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, printers.
- 3/5 number of drivers/receivers, 1Mbps guaranteed data rate
- Supply current (shutdown) is 1µA typ at active-low FORCEOFF=GND, VCC=3.3V or 5.0V, TA=+25°C
- Output voltage swing is ±5.4V typ, all transmitter outputs loaded with 3kohm to ground
- Output resistance is 10Mohm typ at VCC=V+=V-=0, transmitter outputs=±2V
- Output leakage current is ±25µA max at VCC=0 or 3V to 5.5V, VOUT=±12V, transmitters disabled
- Receiver propagation delay is 0.15µs typ at R-IN to R-OUT, CL=150pF
- Receiver output enable/disable time is 200ns typ at normal operation
- Transition-region slew rate is 150V/µs max at VCC=3.3V, TA=+25°C, RL=3 to 7kohm, CL=150pF to 1000pF
- 28 SSOP package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
1Mbps
5.5V
28Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
5Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
