
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.619.290 |
| 10+ | Rs.476.150 |
| 50+ | Rs.418.660 |
| 100+ | Rs.400.850 |
| 250+ | Rs.382.060 |
| 500+ | Rs.370.730 |
Product Information
Product Overview
MAX3491CSD+ is a 3.3V, low-power transceiver for RS-485 and RS-422 communication. The part contains one driver and one receiver. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Operates from a single 3.3V supply-no charge pump
- Allows up to 32 transceivers on the bus
- Current-limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Interoperable with +5V logic
- 10Mbps guaranteed data rate, 2nA shutdown current
- Full duplex communication, driver/receiver enable
- (tPLH - tPHL) driver propagation delay skew is 8ns max at RL=27ohm, VCC=3.3V, TA=+25°C
- 14 SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
14Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3491CSD+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
