
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4527CPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2513018 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,386.440 |
| 10+ | Rs.1,093.960 |
| 50+ | Rs.976.880 |
| 100+ | Rs.940.610 |
| 250+ | Rs.902.330 |
| 500+ | Rs.879.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4527CPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2513018 |
| Technical Datasheet | |
| IC Function | Phase Reversal Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| On State Resistance Max | 175ohm |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 105ohm |
| On Resistance Max | 175ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX4527CPA+ is a phase reversal analogue switch in 8 pin DIP package. This device consists of two normally open and two normally closed CMOS analogue switches arranged in a bridge configuration which operate in single supply or dual supplies. A logic level signal controls whether the input signal is routed through normally or inverted. A low resistance DC path goes from inputs to outputs at all times, yet isolation between the two signal paths is excellent. It is optimized for low power applications and it has a identical analogue switch characteristics but a slower logic level translator and switch driver for lower current consumption.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Maximum charge injection is 10pC, maximum charge injection match is 2pC
- Signal paths with ±15V supplies is 175ohm at TA = +25°C
- Break before make time delay of 5ns
- Rail to rail signal handling
- Transition time <lt/> 200ns with ±15V supplies
- ESD protection per method 3015.7 is <gt/>2KV
- TTL/CMOS compatible inputs
- Current consumption is 1µA
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Phase Reversal Analogue Switch |
|---|---|
| Supply Voltage Range | 4.5V to 36V, ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Channels | 2Channels |
| On Resistance Max | 175ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| On State Resistance Max | 175ohm |
| No. of Pins | 8Pins |
| On Resistance Typ | 105ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000507 |
