MAX500ACPE+
Digital to Analogue Converter, Precision, 8 bit, 2 Wire, 3 Wire, Serial, 16.5 V, 11.4 V, 4 Channels

Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,801.010 |
| 10+ | Rs.3,096.030 |
| 25+ | Rs.2,920.110 |
| 100+ | Rs.2,726.720 |
| 250+ | Rs.2,634.550 |
Product Information
Product Overview
The MAX500ACPE+ is a CMOS, quad, voltage output 8bit digital to analogue converter (DAC) in 16 pin DIP package. This serial DAC includes four output buffer amplifiers and input logic for an easy to use two or three wire cascadable serial interface. In a system with several MAX500A devices only one serial data line is required to load all the DACs by cascading them. The MAX500A contains double buffered logic and 10bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of DACs can be independently set while other two DACs track each other. The device achieves 8bit performance over the full operating temperature range without external trimming. It is used in minimum component count, analogue systems, digital offset/gain adjustment, arbitrary function generators and automatic test equipments.
- Supply voltage range from 11.4V to 16.5V, 14.25V to 15.75V
- Operating temperature range from 0°C to 70°C
- Supports I2C interface
- Positive supply current of 10mA at TA = +25°C with single supply
- Buffered voltage outputs, double buffered digital inputs
- Microprocessor and TTL/CMOS compatible
- No external adjustments is required
- Total unadjusted error of ±1LSB and full scale error of ±1/2LSB with single supply
- Relative accuracy of ±1/2LSB and differential nonlinearity of ±1LSB (monotonic) with single supply
- Voltage output slew rate of 8V/μs with dual supply
- Arbitrary Function Generators; Automated Test Equipment (ATE); Digital Gain and Offset Control;
- Industrial Process Controls; Minimum Component Count Analog Systems
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
16.5V
11.4V
4Channels
Voltage
DIP
Through Hole
70°C
-
No SVHC (04-Feb-2026)
2 Wire, 3 Wire, Serial
I2C
11.4V to 16.5V, 14.25V to 15.75V
DIP
Serial
16Pins
0°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
