MAX541CCPA+
Digital to Analogue Converter, Precision, 16 bit, 3 Wire, Microwire, QSPI, Serial, SPI, 5.25 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX541CCPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514771 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.2,974.490 |
| 10+ | Rs.2,404.920 |
| 50+ | Rs.2,176.890 |
| 100+ | Rs.2,106.300 |
| 250+ | Rs.2,031.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX541CCPA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514771 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.25V |
| Interfaces | SPI |
| Supply Voltage Range | 4.75V to 5.25V |
| Supply Voltage Max | 4.75V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| Input Channel Type | Serial |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX541CCPA+ is a +5V, serial input, voltage output 16bit digital to analogue converter (DAC) in 8 pin DIP package. The device operates from single +5V supply and provides 16bit performance (±4LSB INL and ±1LSB DNL) over temperature without any adjustments. The unbuffered output of DAC results in low supply current of 0.3mA and low offset error of 1LSB. The DAC output range is 0V to VREF and 16bit serial word is used to load data into DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it also interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The MAX541C is typically used in high resolution offset and gain adjustment, automated test equipments and data acquisition systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Low power of 1.5mW
- Output settling time of 1μs
- Voltage output slew rate of 25V/μs
- Reference -3dB bandwidth of 1MHz
- Power supply rejection (PSR) of ±1LSB at 4.75V ≤ VDD ≤ 5.25V
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler interface
- Automated Test Equipment (ATE); Data Acquisition; High-Resolution Offset and Gain Adjustment; Industrial Process Controls
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Min | 5.25V |
| Supply Voltage Range | 4.75V to 5.25V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | SPI |
| Supply Voltage Max | 4.75V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
