MAX6361PUT29+T
Microprocessor Supervisor, Low Power, 1 Monitor, Manual, Active-Low, Open-Drain, 0 to 5.5V, SOT-23-6

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6361PUT29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512558RL Cut Tape2512558 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.880.030 | Rs.880.03 |
| Total Price | Rs.880.03 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.880.030 |
| 10+ | Rs.684.240 |
| 25+ | Rs.635.260 |
| 100+ | Rs.581.370 |
| 250+ | Rs.570.160 |
| 500+ | Rs.558.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6361PUT29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512558RL Cut Tape2512558 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Delay Time | 280ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 2.93V |
Product Overview
The MAX6361PUT29+T is a low power microprocessor (μP) supervisory circuit with battery backup in 6 pin SOT-23 package. This supervisory circuit reduces complexity and number of components required for power supply monitoring and battery control functions in microprocessor systems. The circuit significantly improves system reliability and accuracy compared to that obtainable with separate ICs or discrete components. The MAX6361 functions include μP reset, backup battery switchover and power failure warning. The device operates from supply voltages as low as +1.2V. It is used in computers, controllers, intelligent instruments, critical μP/μC power monitoring, POS equipments and battery powered equipments.
- Supply voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of +5V, +3.3V, +3V and +2.5V power supply voltages
- Debounced manual reset input
- Reset/complementary reset valid down to 1.2V (VCC or VBATT)
- Active-low, open-drain reset output
- Power supply transient immunity
- Reset active timeout period of 280ms
- Reset threshold voltage of 2.93V
Applications
System Monitoring, Industrial, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
| Reset Threshold Voltage - Nom | 2.93V |
|---|---|
| Supply Voltage Min | 0V |
| Reset Output Type | Manual, Active-Low, Open-Drain |
| No. of Pins | 6Pins |
| Delay Time | 280ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000016 |
