MAX807NCWE+T
Supervisor, Manual, Active-High/Low, 0 V to 5.5 V supply, 4.575 V Threshold, 200 ms delay, WSOIC-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX807NCWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2799313RL Cut Tape2799313 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,155.860 | Rs.1,155.86 |
| Total Price | Rs.1,155.86 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.1,155.860 |
| 10+ | Rs.887.160 |
| 25+ | Rs.815.790 |
| 100+ | Rs.747.180 |
| 250+ | Rs.717.030 |
| 500+ | Rs.701.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX807NCWE+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2799313RL Cut Tape2799313 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 4.575V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-High, Push-Pull / Active-Low, Push-Pull |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | WSOIC |
| Threshold Voltage | 4.575V |
Product Overview
The MAX807NCWE+T is a full featured microprocessor (µP) supervisory circuit with ±1.5% reset accuracy in 16 pin WSOIC package. The µP supervisory circuit reduces the complexity and number of components needed to monitor power supply and battery control functions in µP systems. It provides the following functions such as µP reset, the active-low RESET output is asserted during power-up, power down and brownout conditions and is guaranteed to be in the correct state for VCC down to 1V. Two-stage power-fail warning, a separate low-line comparator compares VCC to a threshold 52mV above the reset threshold. This low-line comparator is more accurate than those in previous µP supervisors. 2.275V threshold detector provides for power-fail warning and low-battery detection or monitors a power supply other than +5V. Typically used at computers, controllers, intelligent instruments and critical µP power monitoring and portable/battery powered equipment.
- Single supply range from 0V to 5.5V, back-up battery monitor
- Operating temperature range from 0°C to 70°C, independent watchdog timer
- 4.575V reset threshold, active high RESET output, manual reset input, 1µA standby current
- Write protection of CMOS RAM or EEPROM, 200ms power-OK/reset time delay, RESET and RESET outputs
- Back-up battery switchover for CMOS RAM, real-time clocks, µPs or other low power logic
- BATT OK status flag indicates that back-up battery voltage is above +2.275V
- Watchdog fault output asserted if watchdog input has not been toggled within preset timeout period
- MaxCap® and SuperCap® compatible, voltage monitor for power fail
- Power switching 250mA in VCC mode, 20mA in battery-backup mode
- On-board gating of chip enable signals, 2ns CE gate propagation delay
Applications
System Monitoring, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.575V |
| Reset Threshold Voltage - Nom | 4.575V |
|---|---|
| Supply Voltage Min | 0V |
| Reset Output Type | Manual, Active-High, Push-Pull / Active-Low, Push-Pull |
| No. of Pins | 16Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | WSOIC |
Technical Docs (1)
Alternatives for MAX807NCWE+T
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |
