Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD42-3-1240-TMCLCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4847384 |
| Product Range | PANdrive Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.39,962.290 |
| 10+ | Rs.36,384.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.39,962.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD42-3-1240-TMCLCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4847384 |
| Product Range | PANdrive Series |
| Technical Datasheet | |
| Stepper Motor Type | Hybrid |
| Motor Size | 42.3mm |
| Coil Type | Bipolar |
| Step Angle | 1.8° |
| Torque Max | 0.44N-m |
| Current Rating | 2A |
| Voltage Rating Max | 30VDC |
| No. of Wires | 4 |
| NEMA Rating | NEMA 17 |
| External Length | 47mm |
| Shaft Diameter | 5mm |
| Product Range | PANdrive Series |
| Shaft Length | 24mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stepper Motor Type | Hybrid |
|---|---|
| Coil Type | Bipolar |
| Torque Max | 0.44N-m |
| Voltage Rating Max | 30VDC |
| NEMA Rating | NEMA 17 |
| Shaft Diameter | 5mm |
| Shaft Length | 24mm |
| Motor Size | 42.3mm |
|---|---|
| Step Angle | 1.8° |
| Current Rating | 2A |
| No. of Wires | 4 |
| External Length | 47mm |
| Product Range | PANdrive Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
