Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD57-2-1161Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4847388 |
| Product Range | PANdrive Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.31,365.810 |
| 10+ | Rs.28,082.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,365.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | PD57-2-1161Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4847388 |
| Product Range | PANdrive Series |
| Technical Datasheet | |
| Stepper Motor Type | Single Shaft |
| Motor Size | 60mm |
| Coil Type | Bipolar |
| Step Angle | 1.8° |
| Torque Max | 1.01N-m |
| Current Rating | 2.8A |
| Voltage Rating Max | 24VDC |
| No. of Wires | 4 |
| NEMA Rating | NEMA 24 |
| External Length | 68mm |
| Shaft Diameter | 6.35mm |
| Product Range | PANdrive Series |
| Shaft Length | 24mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stepper Motor Type | Single Shaft |
|---|---|
| Coil Type | Bipolar |
| Torque Max | 1.01N-m |
| Voltage Rating Max | 24VDC |
| NEMA Rating | NEMA 24 |
| Shaft Diameter | 6.35mm |
| Shaft Length | 24mm |
| Motor Size | 60mm |
|---|---|
| Step Angle | 1.8° |
| Current Rating | 2.8A |
| No. of Wires | 4 |
| External Length | 68mm |
| Product Range | PANdrive Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
