Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2241ATU+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4845636
Your Part Number
345 In Stock
Need more?
345 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,048.350 |
| 10+ | Rs.816.070 |
| 25+ | Rs.758.010 |
| 100+ | Rs.693.720 |
| 364+ | Rs.643.940 |
| 728+ | Rs.631.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,048.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2241ATU+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4845636
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current3A
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins38Pins
Supply Voltage Min4.5VDC
Supply Voltage Max65VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
65VDC
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
3A
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
