Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120363 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,946.600 |
| 5+ | Rs.1,857.970 |
| 10+ | Rs.1,788.510 |
| 20+ | Rs.1,722.160 |
| 50+ | Rs.1,660.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,946.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANSMANN |
|---|---|
| Manufacturer Part No | 1001-0173Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5120363 |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 30W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | USB Type C |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | - |
| Plug Type | EU |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 30W |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Connector | USB Type C |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | EU |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .112 |
