Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0181Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120384
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,227.190 |
| 5+ | Rs.1,134.480 |
| 10+ | Rs.1,067.180 |
| 20+ | Rs.1,030.260 |
| 50+ | Rs.992.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,227.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0181Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120384
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLi-Ion
Output Voltage-
Charge Current600mA
No. of Cells Charged1 to 4 Cells
Battery Size CodeAAA, AA
Supply Voltage5VDC
Product Range-
Plug TypeUSB-C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
-
No. of Cells Charged
1 to 4 Cells
Supply Voltage
5VDC
Plug Type
USB-C
Battery Technologies Supported
Li-Ion
Charge Current
600mA
Battery Size Code
AAA, AA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
